Technical Document
Specifications
Brand
BannerSeries
SLL
Beam Resolution
23mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
1190mm
Maximum Scanning Distance
12m
Maximum Response Time
19.2 ms
Length
1.193m
Height
45mm
Supply Voltage
24 V dc
Features
EDM, Fault Out and Amp, Fault Reset
Width
36mm
Terminal Type
8-Pin Quick Disconnect
Application
Area
Dimensions
1193 x 36 x 45 mm
Country of Origin
United States
BD 1,717.688
BD 1,717.688 Each (Exc. Vat)
BD 1,889.457
BD 1,889.457 Each (inc. VAT)
1
BD 1,717.688
BD 1,717.688 Each (Exc. Vat)
BD 1,889.457
BD 1,889.457 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
SLL
Beam Resolution
23mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
1190mm
Maximum Scanning Distance
12m
Maximum Response Time
19.2 ms
Length
1.193m
Height
45mm
Supply Voltage
24 V dc
Features
EDM, Fault Out and Amp, Fault Reset
Width
36mm
Terminal Type
8-Pin Quick Disconnect
Application
Area
Dimensions
1193 x 36 x 45 mm
Country of Origin
United States