Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

RS Stock No.: 190-4225Brand: BannerManufacturers Part No.: 3802638
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

750 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

16 mA

Response Time

1.5 ms, 750 μs

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Standards Met

CE, cULus, ECOLAB

Country of Origin

United States

Stock information temporarily unavailable.

BD 50.171

BD 50.171 Each (Exc. Vat)

BD 55.188

BD 55.188 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

BD 50.171

BD 50.171 Each (Exc. Vat)

BD 55.188

BD 55.188 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

750 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

16 mA

Response Time

1.5 ms, 750 μs

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Standards Met

CE, cULus, ECOLAB

Country of Origin

United States