Technical Document
Specifications
Brand
BannerSeries
SC10-2
Number of I/O
10/2
Number of Safety Inputs
10
Number of Safety Outputs
2
Safety Category
EN ISO 13849
SIL
SIL 3
Field Bus Communication Type
Modbus, Profibus
Expansion Available
No
Supply Voltage
24 V dc
Contact Current Rating
50 mA
Contact Voltage Rating
24 V dc
Terminal Type
Spring Clamp
IP Rating
IP20
Depth
115mm
Length
45mm
Width
100mm
Dimensions
45 x 100 x 115 mm
Country of Origin
United States
BD 284.429
BD 284.429 Each (Exc. Vat)
BD 312.872
BD 312.872 Each (inc. VAT)
1
BD 284.429
BD 284.429 Each (Exc. Vat)
BD 312.872
BD 312.872 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
SC10-2
Number of I/O
10/2
Number of Safety Inputs
10
Number of Safety Outputs
2
Safety Category
EN ISO 13849
SIL
SIL 3
Field Bus Communication Type
Modbus, Profibus
Expansion Available
No
Supply Voltage
24 V dc
Contact Current Rating
50 mA
Contact Voltage Rating
24 V dc
Terminal Type
Spring Clamp
IP Rating
IP20
Depth
115mm
Length
45mm
Width
100mm
Dimensions
45 x 100 x 115 mm
Country of Origin
United States