Banner K100 Series Blue Multiple Effect Beacon, 100 → 240 V ac, Base Mounted, LED Bulb, IP66

RS Stock No.: 282-4158Brand: BannerManufacturers Part No.: 3814511
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

100 → 240 V ac

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

BD 140.366

BD 140.366 Each (Exc. Vat)

BD 154.403

BD 154.403 Each (inc. VAT)

Banner K100 Series Blue Multiple Effect Beacon, 100 → 240 V ac, Base Mounted, LED Bulb, IP66

BD 140.366

BD 140.366 Each (Exc. Vat)

BD 154.403

BD 154.403 Each (inc. VAT)

Banner K100 Series Blue Multiple Effect Beacon, 100 → 240 V ac, Base Mounted, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

100 → 240 V ac

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States