Banner Convergent Photoelectric Sensor, Block Sensor, 10 mm Detection Range

RS Stock No.: 855-8380Brand: Banner
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

10 mm

Output Type

NPN

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

75 mA

Response Time

50 μs

Minimum Operating Temperature

-10°C

Housing Material

Die Cast Zinc, Stainless Steel

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

R58 Series Registration Mark Sensors

The Turck Banner R58 series registration mark sensors offer maintenance free, solid-state reliability for typical colour contrasts found in product and material registration applications. The R58 series features a fast 50-microsecond sensing response time that produces excellent registration repeatability, even in ultra-high-speed applications.

Ultra-fast 10 kHz switching frequency
Outstanding colour contrast sensitivity
Rugged zinc alloy die-cast housing
IP67 rated

Turck Banner Sensors

Stock information temporarily unavailable.

BD 207.774

BD 207.774 Each (Exc. Vat)

BD 228.551

BD 228.551 Each (inc. VAT)

Banner Convergent Photoelectric Sensor, Block Sensor, 10 mm Detection Range

BD 207.774

BD 207.774 Each (Exc. Vat)

BD 228.551

BD 228.551 Each (inc. VAT)

Banner Convergent Photoelectric Sensor, Block Sensor, 10 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

10 mm

Output Type

NPN

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

75 mA

Response Time

50 μs

Minimum Operating Temperature

-10°C

Housing Material

Die Cast Zinc, Stainless Steel

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

R58 Series Registration Mark Sensors

The Turck Banner R58 series registration mark sensors offer maintenance free, solid-state reliability for typical colour contrasts found in product and material registration applications. The R58 series features a fast 50-microsecond sensing response time that produces excellent registration repeatability, even in ultra-high-speed applications.

Ultra-fast 10 kHz switching frequency
Outstanding colour contrast sensitivity
Rugged zinc alloy die-cast housing
IP67 rated

Turck Banner Sensors