Banner Fiber Optic Photoelectric Sensor, Block Sensor, 60 mm Detection Range

Technical Document
Specifications
Brand
BannerSensor Style
Block
Detection Type
Fiber Optic
Detection Range
60 mm
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
70 mA
Response Time
50 μs
Housing Material
ABS Polycarbonate
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Country of Origin
United States
Product details
R55F Series Fibre Optic Color Mark Sensors
The Turck Banner R55F series Fibre-Optic Sensors are designed to provide simplicity of operation and access to tight areas for colour mark (registration) sensing applications. R55F sensors feature TEACH mode sensitivity adjustment, by presenting the light and the dark sensing conditions to the sensor.
Bipolar outputs (one NPN and one PNP)
Three delay settings
Fibres install quickly without tools
Non-volatile memory
Turck Banner Sensors
BD 168.113
BD 168.113 Each (Exc. Vat)
BD 184.924
BD 184.924 Each (inc. VAT)
1
BD 168.113
BD 168.113 Each (Exc. Vat)
BD 184.924
BD 184.924 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Style
Block
Detection Type
Fiber Optic
Detection Range
60 mm
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
70 mA
Response Time
50 μs
Housing Material
ABS Polycarbonate
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Country of Origin
United States
Product details
R55F Series Fibre Optic Color Mark Sensors
The Turck Banner R55F series Fibre-Optic Sensors are designed to provide simplicity of operation and access to tight areas for colour mark (registration) sensing applications. R55F sensors feature TEACH mode sensitivity adjustment, by presenting the light and the dark sensing conditions to the sensor.
Bipolar outputs (one NPN and one PNP)
Three delay settings
Fibres install quickly without tools
Non-volatile memory