Banner Flex Arm Lamp Lighting Mounting Bracket

RS Stock No.: 293-290Brand: BannerManufacturers Part No.: FLX18-DM30
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Brand

Banner

Mount Type

Bracket

Supported Lamp Shape

Flex Arm

Number of Fixing Holes

2

Country of Origin

United States

Stock information temporarily unavailable.

BD 40.590

BD 40.590 Each (Exc. Vat)

BD 44.649

BD 44.649 Each (inc. VAT)

Banner Flex Arm Lamp Lighting Mounting Bracket

BD 40.590

BD 40.590 Each (Exc. Vat)

BD 44.649

BD 44.649 Each (inc. VAT)

Banner Flex Arm Lamp Lighting Mounting Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mount Type

Bracket

Supported Lamp Shape

Flex Arm

Number of Fixing Holes

2

Country of Origin

United States