Banner GM Emergency Stop Safety Relay, 24V ac, Dual, Single, 2 Safety Contacts

RS Stock No.: 285-925Brand: BannerManufacturers Part No.: GM-FA-10J
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V ac

Number of Channels

Dual, Single

Safety Contacts

2

Function

Emergency Stop Monitoring

Auxiliary Contacts

1

Series

GM

Country of Origin

United States

Stock information temporarily unavailable.

BD 242.407

BD 242.407 Each (Exc. Vat)

BD 266.648

BD 266.648 Each (inc. VAT)

Banner GM Emergency Stop Safety Relay, 24V ac, Dual, Single, 2 Safety Contacts

BD 242.407

BD 242.407 Each (Exc. Vat)

BD 266.648

BD 266.648 Each (inc. VAT)

Banner GM Emergency Stop Safety Relay, 24V ac, Dual, Single, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V ac

Number of Channels

Dual, Single

Safety Contacts

2

Function

Emergency Stop Monitoring

Auxiliary Contacts

1

Series

GM

Country of Origin

United States