Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP66, IP67

RS Stock No.: 270-8545Brand: BannerManufacturers Part No.: HLS27DW0285C
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Banner

Lamp Type

LED

Luminosity

850

Voltage Rating

12 → 30 V dc, 12 → 30 V dc

Light Style

Hazardous Location Work Light

IP Rating

IP66, IP67

Integral transformer

No

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 222.673

BD 222.673 Each (Exc. Vat)

BD 244.940

BD 244.940 Each (inc. VAT)

Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP66, IP67

BD 222.673

BD 222.673 Each (Exc. Vat)

BD 244.940

BD 244.940 Each (inc. VAT)

Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Lamp Type

LED

Luminosity

850

Voltage Rating

12 → 30 V dc, 12 → 30 V dc

Light Style

Hazardous Location Work Light

IP Rating

IP66, IP67

Integral transformer

No

Country of Origin

Mexico