Technical Document
Specifications
Brand
BannerSupply Voltage
100 → 240 V ac
Light Effect
Flashing, Steady
Lens Colour
White
Mounting Style
Base Mounted
Bulb Type
LED
Series
K100
IP Rating
IP66
Country of Origin
United States
BD 128.315
BD 128.315 Each (Exc. Vat)
BD 141.147
BD 141.147 Each (inc. VAT)
1
BD 128.315
BD 128.315 Each (Exc. Vat)
BD 141.147
BD 141.147 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSupply Voltage
100 → 240 V ac
Light Effect
Flashing, Steady
Lens Colour
White
Mounting Style
Base Mounted
Bulb Type
LED
Series
K100
IP Rating
IP66
Country of Origin
United States