Banner K50 Series Illuminated Push Button Switch, Momentary, Base Mounting, Green, Red, Yellow LED, 12 → 30V dc,

RS Stock No.: 294-281Brand: BannerManufacturers Part No.: K50APPBGRYF2Q8
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

K50

Mounting Type

Base Mounting

Push Button Colour

Green, Red, Yellow

Voltage Rating

12 → 30V dc

LED Colour

Green, Red, Yellow

IP Rating

IP67, IP69K

Manufacturer Part No.

K50APPBGRYF2Q8

Country of Origin

United States

Stock information temporarily unavailable.

BD 101.475

BD 101.475 Each (Exc. Vat)

BD 111.623

BD 111.623 Each (inc. VAT)

Banner K50 Series Illuminated Push Button Switch, Momentary, Base Mounting, Green, Red, Yellow LED, 12 → 30V dc,

BD 101.475

BD 101.475 Each (Exc. Vat)

BD 111.623

BD 111.623 Each (inc. VAT)

Banner K50 Series Illuminated Push Button Switch, Momentary, Base Mounting, Green, Red, Yellow LED, 12 → 30V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

K50

Mounting Type

Base Mounting

Push Button Colour

Green, Red, Yellow

Voltage Rating

12 → 30V dc

LED Colour

Green, Red, Yellow

IP Rating

IP67, IP69K

Manufacturer Part No.

K50APPBGRYF2Q8

Country of Origin

United States