Technical Document
Specifications
Brand
BannerSupply Voltage
12 → 30 V dc
Light Effect
Steady
Lens Colour
Green, Red
Mounting Style
Panel-Mounted
Bulb Type
LED
Series
K50 Beacon
IP Rating
IP67, IP69K
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 79.480
BD 79.480 Each (Exc. Vat)
BD 87.428
BD 87.428 Each (inc. VAT)
Banner K50 Beacon Series Green, Red Steady Beacon, 12 → 30 V dc, Panel-Mounted, LED Bulb, IP67, IP69K
1
BD 79.480
BD 79.480 Each (Exc. Vat)
BD 87.428
BD 87.428 Each (inc. VAT)
Banner K50 Beacon Series Green, Red Steady Beacon, 12 → 30 V dc, Panel-Mounted, LED Bulb, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSupply Voltage
12 → 30 V dc
Light Effect
Steady
Lens Colour
Green, Red
Mounting Style
Panel-Mounted
Bulb Type
LED
Series
K50 Beacon
IP Rating
IP67, IP69K
Country of Origin
Mexico