Technical Document
Specifications
Brand
BannerSupply Voltage
100 → 250 V ac
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel-Mounted
Bulb Type
LED
Series
K50 Beacon
IP Rating
IP67, IP69K
Country of Origin
United States
BD 62.777
BD 62.777 Each (Exc. Vat)
BD 69.055
BD 69.055 Each (inc. VAT)
1
BD 62.777
BD 62.777 Each (Exc. Vat)
BD 69.055
BD 69.055 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSupply Voltage
100 → 250 V ac
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel-Mounted
Bulb Type
LED
Series
K50 Beacon
IP Rating
IP67, IP69K
Country of Origin
United States