Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner K50 Beacon Series Yellow Steady Beacon, 85 → 130 V ac, Panel-Mounted, LED Bulb, IP67, IP69K

RS Stock No.: 295-215Brand: BannerManufacturers Part No.: K50BCLYA120Q
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

85 → 130 V ac

Light Effect

Steady

Lens Colour

Yellow

Mounting Style

Panel-Mounted

Bulb Type

LED

Series

K50 Beacon

IP Rating

IP67, IP69K

Country of Origin

United States

Stock information temporarily unavailable.

BD 62.777

BD 62.777 Each (Exc. Vat)

BD 69.055

BD 69.055 Each (inc. VAT)

Banner K50 Beacon Series Yellow Steady Beacon, 85 → 130 V ac, Panel-Mounted, LED Bulb, IP67, IP69K

BD 62.777

BD 62.777 Each (Exc. Vat)

BD 69.055

BD 69.055 Each (inc. VAT)

Banner K50 Beacon Series Yellow Steady Beacon, 85 → 130 V ac, Panel-Mounted, LED Bulb, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

85 → 130 V ac

Light Effect

Steady

Lens Colour

Yellow

Mounting Style

Panel-Mounted

Bulb Type

LED

Series

K50 Beacon

IP Rating

IP67, IP69K

Country of Origin

United States