Technical Document
Specifications
Brand
BannerLED Colours
Green, Red, Yellow
Number of LEDs
3
Mounting Type
Panel Mount
Supply Voltage
12 → 30 V
Number of Pins
5
LED Orientation
Top
Country of Origin
United States
BD 61.484
BD 61.484 Each (Exc. Vat)
BD 67.632
BD 67.632 Each (inc. VAT)
Banner K50L2RGB7Q, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V
1
BD 61.484
BD 61.484 Each (Exc. Vat)
BD 67.632
BD 67.632 Each (inc. VAT)
Banner K50L2RGB7Q, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BannerLED Colours
Green, Red, Yellow
Number of LEDs
3
Mounting Type
Panel Mount
Supply Voltage
12 → 30 V
Number of Pins
5
LED Orientation
Top
Country of Origin
United States