Banner K50L Series Green, Red Beacon, 18 → 30 V dc, Base Mount, LED Bulb, IP67

RS Stock No.: 865-4936Brand: BannerManufacturers Part No.: K50LGRXPQ
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

18 → 30 V dc

Lens Colour

Green, Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

40mA

Current Type

40 mA

Base Diameter

50mm

Housing Colour

Black

Lamp Included

Yes

Series

K50L

Multifunction

Yes

Height

69mm

IP Rating

IP67

Base Length

31mm

Minimum Temperature

-40°C

Standards Met

CE Certified, cULus

Maximum Temperature

+50°C

Country of Origin

China

Product details

Turck EZ-LIGHT K50 LED Beacons

Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications

Stock information temporarily unavailable.

BD 58.069

BD 58.069 Each (Exc. Vat)

BD 63.876

BD 63.876 Each (inc. VAT)

Banner K50L Series Green, Red Beacon, 18 → 30 V dc, Base Mount, LED Bulb, IP67

BD 58.069

BD 58.069 Each (Exc. Vat)

BD 63.876

BD 63.876 Each (inc. VAT)

Banner K50L Series Green, Red Beacon, 18 → 30 V dc, Base Mount, LED Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

18 → 30 V dc

Lens Colour

Green, Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

40mA

Current Type

40 mA

Base Diameter

50mm

Housing Colour

Black

Lamp Included

Yes

Series

K50L

Multifunction

Yes

Height

69mm

IP Rating

IP67

Base Length

31mm

Minimum Temperature

-40°C

Standards Met

CE Certified, cULus

Maximum Temperature

+50°C

Country of Origin

China

Product details

Turck EZ-LIGHT K50 LED Beacons

Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications