Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Orange, Red, White Glow Lamp Indicator Lamp, 18 → 30V, 50mm Diameter

RS Stock No.: 294-481Brand: BannerManufacturers Part No.: K50LWRO6PQ
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Banner

Voltage Rating

18 → 30V

Light Output Colour

Orange, Red, White

Lamp Type

Glow Lamp

Diameter

50mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 66.522

BD 66.522 Each (Exc. Vat)

BD 73.174

BD 73.174 Each (inc. VAT)

Banner Orange, Red, White Glow Lamp Indicator Lamp, 18 → 30V, 50mm Diameter

BD 66.522

BD 66.522 Each (Exc. Vat)

BD 73.174

BD 73.174 Each (inc. VAT)

Banner Orange, Red, White Glow Lamp Indicator Lamp, 18 → 30V, 50mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Voltage Rating

18 → 30V

Light Output Colour

Orange, Red, White

Lamp Type

Glow Lamp

Diameter

50mm

Country of Origin

Mexico