Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Clamp Type Lighting Mounting Bracket, 5.6mm Fixing Hole Diameter

RS Stock No.: 293-727Brand: BannerManufacturers Part No.: LMBWLS27EC
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Brand

Banner

Mount Type

Clamp

Number of Fixing Holes

2

Fixing Hole Diameter

5.6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 6.352

BD 6.352 Each (Exc. Vat)

BD 6.987

BD 6.987 Each (inc. VAT)

Banner Clamp Type Lighting Mounting Bracket, 5.6mm Fixing Hole Diameter

BD 6.352

BD 6.352 Each (Exc. Vat)

BD 6.987

BD 6.987 Each (inc. VAT)

Banner Clamp Type Lighting Mounting Bracket, 5.6mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mount Type

Clamp

Number of Fixing Holes

2

Fixing Hole Diameter

5.6mm

Country of Origin

China