Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Self-Checking Optical Touch Buttons, Black, OTB Series

RS Stock No.: 331-381Brand: BannerManufacturers Part No.: OTBVP6LQD
brand-logo

Technical Document

Specifications

Brand

Banner

Series

OTB

Contact Configuration

Normally opened/Normally closed

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

Black

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 70.928

BD 70.928 Each (Exc. Vat)

BD 78.021

BD 78.021 Each (inc. VAT)

Banner Self-Checking Optical Touch Buttons, Black, OTB Series

BD 70.928

BD 70.928 Each (Exc. Vat)

BD 78.021

BD 78.021 Each (inc. VAT)

Banner Self-Checking Optical Touch Buttons, Black, OTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

OTB

Contact Configuration

Normally opened/Normally closed

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

Black

Country of Origin

Mexico