Banner One Button Safety Two Hand Control Switch, Black, Yellow, OTB Series

RS Stock No.: 332-072Brand: BannerManufacturers Part No.: OTBVP6QDH W/Y
brand-logo

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

One

Push Button Actuation

Momentary

Housing Material

Thermoplastic Polysulfone

Mounting Type

Threaded

Colour

Black, Yellow

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 89.067

BD 89.067 Each (Exc. Vat)

BD 97.974

BD 97.974 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Black, Yellow, OTB Series

BD 89.067

BD 89.067 Each (Exc. Vat)

BD 97.974

BD 97.974 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Black, Yellow, OTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

One

Push Button Actuation

Momentary

Housing Material

Thermoplastic Polysulfone

Mounting Type

Threaded

Colour

Black, Yellow

Country of Origin

Mexico