Banner 1 Button Safety Two Hand Control Switch, Black, OTB Series

RS Stock No.: 332-075Brand: BannerManufacturers Part No.: OTBVR81-80837
brand-logo

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

1

Push Button Actuation

Momentary

Housing Material

Thermoplastic Polysulfone

Mounting Type

Threaded

Colour

Black

Country of Origin

Mexico

BD 89.958

BD 89.958 Each (Exc. Vat)

BD 98.954

BD 98.954 Each (inc. VAT)

Banner 1 Button Safety Two Hand Control Switch, Black, OTB Series

BD 89.958

BD 89.958 Each (Exc. Vat)

BD 98.954

BD 98.954 Each (inc. VAT)

Banner 1 Button Safety Two Hand Control Switch, Black, OTB Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

1

Push Button Actuation

Momentary

Housing Material

Thermoplastic Polysulfone

Mounting Type

Threaded

Colour

Black

Country of Origin

Mexico