Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS Stock No.: 176-9798Brand: BannerManufacturers Part No.: Q12RB6LPQ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Bipolar

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

700 μs

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

Q12

Housing Material

Thermoplastic

Standards Met

CE Certified, cULus Listed

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 78.414

BD 78.414 Each (Exc. Vat)

BD 86.255

BD 86.255 Each (inc. VAT)

Banner Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

BD 78.414

BD 78.414 Each (Exc. Vat)

BD 86.255

BD 86.255 Each (inc. VAT)

Banner Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Bipolar

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

700 μs

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

Q12

Housing Material

Thermoplastic

Standards Met

CE Certified, cULus Listed

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more