Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Light Intensity Sensors 30 mm, LED, NPN, 12 → 30 V dc, IP67

RS Stock No.: 294-339Brand: BannerManufacturers Part No.: Q26NLUMQ5
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

30 mm

Light Source

LED

Output Type

NPN

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 203.585

BD 203.585 Each (Exc. Vat)

BD 223.943

BD 223.943 Each (inc. VAT)

Banner Light Intensity Sensors 30 mm, LED, NPN, 12 → 30 V dc, IP67

BD 203.585

BD 203.585 Each (Exc. Vat)

BD 223.943

BD 223.943 Each (inc. VAT)

Banner Light Intensity Sensors 30 mm, LED, NPN, 12 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

30 mm

Light Source

LED

Output Type

NPN

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Country of Origin

Hungary