Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
50 → 250 mm
Body Style
Rectangular
Analogue Switching Output Type
0-10 V
Connection Type
5 Pin Mini Integral QD
Supply Voltage
15 → 24 V
Country of Origin
United States
Stock information temporarily unavailable.
BD 304.975
BD 304.975 Each (Exc. Vat)
BD 335.473
BD 335.473 Each (inc. VAT)
Banner Ultrasonic Rectangular Ultrasonic Sensor, 50 → 250 mm Detection 0-10 V, 15 → 24 V
1
BD 304.975
BD 304.975 Each (Exc. Vat)
BD 335.473
BD 335.473 Each (inc. VAT)
Banner Ultrasonic Rectangular Ultrasonic Sensor, 50 → 250 mm Detection 0-10 V, 15 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
50 → 250 mm
Body Style
Rectangular
Analogue Switching Output Type
0-10 V
Connection Type
5 Pin Mini Integral QD
Supply Voltage
15 → 24 V
Country of Origin
United States