Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Laser Photoelectric Sensor, Rectangular Sensor, 35 → 310 mm Detection Range

RS Stock No.: 292-728Brand: BannerManufacturers Part No.: Q4XFULAF310-Q8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Rectangular

Detection Type

Laser

Detection Range

35 → 310 mm

Electrical Connection

5 Pin M12 Integral QD

Country of Origin

United States

Stock information temporarily unavailable.

BD 254.216

BD 254.216 Each (Exc. Vat)

BD 279.638

BD 279.638 Each (inc. VAT)

Banner Laser Photoelectric Sensor, Rectangular Sensor, 35 → 310 mm Detection Range

BD 254.216

BD 254.216 Each (Exc. Vat)

BD 279.638

BD 279.638 Each (inc. VAT)

Banner Laser Photoelectric Sensor, Rectangular Sensor, 35 → 310 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Rectangular

Detection Type

Laser

Detection Range

35 → 310 mm

Electrical Connection

5 Pin M12 Integral QD

Country of Origin

United States