Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 600 mm Detection Range IO-LINK

RS Stock No.: 175-7830Brand: BannerManufacturers Part No.: Q4XTKLAF600-Q8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

25 mm → 600 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

2 ms

Maximum Operating Temperature

+50°C

Series

Q4X

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Thread Size

M12

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

Country of Origin

United States

Stock information temporarily unavailable.

BD 303.848

BD 303.848 Each (Exc. Vat)

BD 334.233

BD 334.233 Each (inc. VAT)

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 600 mm Detection Range IO-LINK

BD 303.848

BD 303.848 Each (Exc. Vat)

BD 334.233

BD 334.233 Each (inc. VAT)

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 600 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

25 mm → 600 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

2 ms

Maximum Operating Temperature

+50°C

Series

Q4X

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Thread Size

M12

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

Country of Origin

United States