Technical Document
Specifications
Brand
BannerDetection Range
20 → 40 mm
Light Source
Ultraviolet LED
Output Type
Bipolar
Maximum Current
100 mA
Switching Frequency
2 kHz
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 1,010.768
BD 1,010.768 Each (Exc. Vat)
BD 1,111.845
BD 1,111.845 Each (inc. VAT)
Banner Light Intensity Sensors 20 → 40 mm, Ultraviolet LED, Bipolar, 100 mA, 15 → 30 V dc, IP67
1
BD 1,010.768
BD 1,010.768 Each (Exc. Vat)
BD 1,111.845
BD 1,111.845 Each (inc. VAT)
Banner Light Intensity Sensors 20 → 40 mm, Ultraviolet LED, Bipolar, 100 mA, 15 → 30 V dc, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerDetection Range
20 → 40 mm
Light Source
Ultraviolet LED
Output Type
Bipolar
Maximum Current
100 mA
Switching Frequency
2 kHz
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Country of Origin
Hungary