Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range

RS Stock No.: 847-9508Brand: BannerManufacturers Part No.: QS30FF200Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

200 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

40 mA

Response Time

2 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Series

QS30

Housing Material

ABS

Standards Met

CE

Thread Size

M12

Country of Origin

United States

Product details

WORLD-BEAM QS30 Series

The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)

Stock information temporarily unavailable.

BD 67.084

BD 67.084 Each (Exc. Vat)

BD 73.792

BD 73.792 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range

BD 67.084

BD 67.084 Each (Exc. Vat)

BD 73.792

BD 73.792 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

200 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

40 mA

Response Time

2 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Series

QS30

Housing Material

ABS

Standards Met

CE

Thread Size

M12

Country of Origin

United States

Product details

WORLD-BEAM QS30 Series

The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)