Banner R70SR2MQ Antenna with M12 Connector, ISM Band

RS Stock No.: 331-122Brand: BannerManufacturers Part No.: R70SR2MQ
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Banner

RF Protocols

ISM Band

Connector Type

M12

Mounting Type

Cable Mount

Frequency Range

2.4 GHz

Maximum Frequency

2.4GHz

Connector Gender

Female, Male

Country of Origin

United States

BD 115.582

BD 115.582 Each (Exc. Vat)

BD 127.140

BD 127.140 Each (inc. VAT)

Banner R70SR2MQ Antenna with M12 Connector, ISM Band

BD 115.582

BD 115.582 Each (Exc. Vat)

BD 127.140

BD 127.140 Each (inc. VAT)

Banner R70SR2MQ Antenna with M12 Connector, ISM Band

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

RF Protocols

ISM Band

Connector Type

M12

Mounting Type

Cable Mount

Frequency Range

2.4 GHz

Maximum Frequency

2.4GHz

Connector Gender

Female, Male

Country of Origin

United States