Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Banner Ultrasonic Barrel Ultrasonic Sensor, M18, 30 → 300 mm Detection, PNP/NPN 0-10 V, 10 → 30 V

RS Stock No.: 294-813Brand: BannerManufacturers Part No.: S18UUA-74601
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

30 → 300 mm

Body Style

Barrel

Digital Switching Output Type

PNP/NPN

Analogue Switching Output Type

0-10 V

Connection Type

Cable

Cable Length

3m

Supply Voltage

10 → 30 V

Country of Origin

United States

Stock information temporarily unavailable.

BD 317.037

BD 317.037 Each (Exc. Vat)

BD 348.741

BD 348.741 Each (inc. VAT)

Banner Ultrasonic Barrel Ultrasonic Sensor, M18, 30 → 300 mm Detection, PNP/NPN 0-10 V, 10 → 30 V

BD 317.037

BD 317.037 Each (Exc. Vat)

BD 348.741

BD 348.741 Each (inc. VAT)

Banner Ultrasonic Barrel Ultrasonic Sensor, M18, 30 → 300 mm Detection, PNP/NPN 0-10 V, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

30 → 300 mm

Body Style

Barrel

Digital Switching Output Type

PNP/NPN

Analogue Switching Output Type

0-10 V

Connection Type

Cable

Cable Length

3m

Supply Voltage

10 → 30 V

Country of Origin

United States