Technical Document
Specifications
Brand
BannerSeries
XS/SC26
Number of I/O
28
Number of Safety Inputs
26
Number of Safety Outputs
4
Display Type
LCD
Supply Voltage
24 V dc
Country of Origin
United States
Stock information temporarily unavailable.
BD 608.267
BD 608.267 Each (Exc. Vat)
BD 669.094
BD 669.094 Each (inc. VAT)
Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc
1
BD 608.267
BD 608.267 Each (Exc. Vat)
BD 669.094
BD 669.094 Each (inc. VAT)
Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
XS/SC26
Number of I/O
28
Number of Safety Inputs
26
Number of Safety Outputs
4
Display Type
LCD
Supply Voltage
24 V dc
Country of Origin
United States