Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70, 12 → 30 V dc, LED Bulb, Vdc, IP65

RS Stock No.: 295-000Brand: BannerManufacturers Part No.: SG-TL70B-B
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Light Tower

Multifunction

No

Current Type

Vdc

Light Effect

Flashing, Steady

Lens Colour

Blue

Bulb Type

LED

Supply Voltage

12 → 30 V dc

For Use With

TL70

IP Rating

IP65

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 31.372

BD 31.372 Each (Exc. Vat)

BD 34.509

BD 34.509 Each (inc. VAT)

Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70, 12 → 30 V dc, LED Bulb, Vdc, IP65

BD 31.372

BD 31.372 Each (Exc. Vat)

BD 34.509

BD 34.509 Each (inc. VAT)

Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70, 12 → 30 V dc, LED Bulb, Vdc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Light Tower

Multifunction

No

Current Type

Vdc

Light Effect

Flashing, Steady

Lens Colour

Blue

Bulb Type

LED

Supply Voltage

12 → 30 V dc

For Use With

TL70

IP Rating

IP65

Country of Origin

Mexico