Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner SI-HG80 Safety Hinge Switch, NO/NC

RS Stock No.: 839-4659Brand: BannerManufacturers Part No.: SI-HG80DQD
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Brand

Banner

Series

SI-HG80

Lock Style

Hinge

Normal State Configuration

NO/NC

Maximum AC Voltage

250V

Maximum DC Voltage

60V

Number of Cable Entries

1

Size of Cable Entries

M12 x 1

Shaft Length

80mm

Shaft Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Turck SI-HG80 Series Hinge Switches

The SI-HG80 series is unique as the safety switch has been designed and integrated into a load bearing hinge body. This helps provide a high degree of protection against intentional defeat and mechanical impact reducing accidents, wear and tear and cutting maintenance costs. The hinge operates in a full 180° range and the switching point is adjustable over the full 180° operating range.

Material: Zinc die-cast
Contact rating: 3.0A at 250 Vac, 0.5A at 60 Vdc
Operating range: 0° to 180°
Enviromental rating; IP67 (NEMA 4)
Operating temperature range: -25 to +70 °C

Typical Applications:
Hinged covers and guards to machines
Hinged doors and gates in safety fencing systems
Modular aluminium framing

Hinge Switch

You may be interested in
Stock information temporarily unavailable.

BD 174.999

BD 174.999 Each (Exc. Vat)

BD 192.499

BD 192.499 Each (inc. VAT)

Banner SI-HG80 Safety Hinge Switch, NO/NC

BD 174.999

BD 174.999 Each (Exc. Vat)

BD 192.499

BD 192.499 Each (inc. VAT)

Banner SI-HG80 Safety Hinge Switch, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Banner

Series

SI-HG80

Lock Style

Hinge

Normal State Configuration

NO/NC

Maximum AC Voltage

250V

Maximum DC Voltage

60V

Number of Cable Entries

1

Size of Cable Entries

M12 x 1

Shaft Length

80mm

Shaft Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Turck SI-HG80 Series Hinge Switches

The SI-HG80 series is unique as the safety switch has been designed and integrated into a load bearing hinge body. This helps provide a high degree of protection against intentional defeat and mechanical impact reducing accidents, wear and tear and cutting maintenance costs. The hinge operates in a full 180° range and the switching point is adjustable over the full 180° operating range.

Material: Zinc die-cast
Contact rating: 3.0A at 250 Vac, 0.5A at 60 Vdc
Operating range: 0° to 180°
Enviromental rating; IP67 (NEMA 4)
Operating temperature range: -25 to +70 °C

Typical Applications:
Hinged covers and guards to machines
Hinged doors and gates in safety fencing systems
Modular aluminium framing

Hinge Switch

You may be interested in