Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner SI-LS42 Safety Interlock Switch, 2NC, Spring Actuator Included, Thermoplastic, Spring Lock

RS Stock No.: 292-768Brand: BannerManufacturers Part No.: SI-LS42DMH
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Banner

Lock Style

Spring

Normal State Configuration

2NC

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany

Stock information temporarily unavailable.

BD 143.803

BD 143.803 Each (Exc. Vat)

BD 158.183

BD 158.183 Each (inc. VAT)

Banner SI-LS42 Safety Interlock Switch, 2NC, Spring Actuator Included, Thermoplastic, Spring Lock

BD 143.803

BD 143.803 Each (Exc. Vat)

BD 158.183

BD 158.183 Each (inc. VAT)

Banner SI-LS42 Safety Interlock Switch, 2NC, Spring Actuator Included, Thermoplastic, Spring Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Lock Style

Spring

Normal State Configuration

2NC

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany