Banner SI-LS42 Safety Interlock Switch, 2NC/1NO, Spring Actuator Included, Thermoplastic, Spring Lock

RS Stock No.: 292-777Brand: BannerManufacturers Part No.: SI-LS42DMMI
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Banner

Lock Style

Spring

Normal State Configuration

2NC/1NO

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany

Stock information temporarily unavailable.

BD 216.469

BD 216.469 Each (Exc. Vat)

BD 238.116

BD 238.116 Each (inc. VAT)

Banner SI-LS42 Safety Interlock Switch, 2NC/1NO, Spring Actuator Included, Thermoplastic, Spring Lock

BD 216.469

BD 216.469 Each (Exc. Vat)

BD 238.116

BD 238.116 Each (inc. VAT)

Banner SI-LS42 Safety Interlock Switch, 2NC/1NO, Spring Actuator Included, Thermoplastic, Spring Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Lock Style

Spring

Normal State Configuration

2NC/1NO

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany