Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc

RS Stock No.: 848-6203Brand: BannerManufacturers Part No.: SM312FVQD
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Banner

Output Type

NPN, PNP

Fibre Optic Type

Glass

Response Time

1 ms

Light Source

Visible Red

Electrical Connection

4 Pin Quick Disconnect Connector

IP Rating

IP67

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

57.5mm

Width

30.7mm

Minimum Operating Temperature

-20°C

Dimensions

57.5 x 30.7 x 12.2 mm

Depth

12.2mm

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 84.266

BD 84.266 Each (Exc. Vat)

BD 92.693

BD 92.693 Each (inc. VAT)

Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc

BD 84.266

BD 84.266 Each (Exc. Vat)

BD 92.693

BD 92.693 Each (inc. VAT)

Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Output Type

NPN, PNP

Fibre Optic Type

Glass

Response Time

1 ms

Light Source

Visible Red

Electrical Connection

4 Pin Quick Disconnect Connector

IP Rating

IP67

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

57.5mm

Width

30.7mm

Minimum Operating Temperature

-20°C

Dimensions

57.5 x 30.7 x 12.2 mm

Depth

12.2mm

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more