Banner Diffuse Photoelectric Sensor, Block Sensor, 130 mm Detection Range

RS Stock No.: 764-3865Brand: BannerManufacturers Part No.: SM312WQD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

130 mm

Output Type

NPN/PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-20°C

Series

BINI BEAM

Housing Material

Reinforced Thermoplastic PET

Maximum Operating Temperature

+70°C

Standards Met

CE Certified, CSA Certified

Country of Origin

United States

Product details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Stock information temporarily unavailable.

BD 83.430

BD 83.430 Each (Exc. Vat)

BD 91.773

BD 91.773 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 130 mm Detection Range

BD 83.430

BD 83.430 Each (Exc. Vat)

BD 91.773

BD 91.773 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 130 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

130 mm

Output Type

NPN/PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-20°C

Series

BINI BEAM

Housing Material

Reinforced Thermoplastic PET

Maximum Operating Temperature

+70°C

Standards Met

CE Certified, CSA Certified

Country of Origin

United States

Product details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.