Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm

RS Stock No.: 293-685Brand: BannerManufacturers Part No.: SSA-EB1PLYR-02ECQ5A
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

DPST

Push Button Actuation

Pull/Twist to Release, Push to Shut Off

Voltage Rating

24V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65

Country of Origin

Japan

Stock information temporarily unavailable.

BD 141.498

BD 141.498 Each (Exc. Vat)

BD 155.648

BD 155.648 Each (inc. VAT)

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm

BD 141.498

BD 141.498 Each (Exc. Vat)

BD 155.648

BD 155.648 Each (inc. VAT)

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

DPST

Push Button Actuation

Pull/Twist to Release, Push to Shut Off

Voltage Rating

24V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65

Country of Origin

Japan