Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm

RS Stock No.: 293-688Brand: BannerManufacturers Part No.: SSA-EB1PLYR-12ECQ8-WC
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

1NO, DPST

Push Button Actuation

Pull/Twist to Release, Push to Shut Off

Voltage Rating

12 → 30V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65, IP67, IP69, IP69K

Country of Origin

Japan

Stock information temporarily unavailable.

BD 170.808

BD 170.808 Each (Exc. Vat)

BD 187.889

BD 187.889 Each (inc. VAT)

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm

BD 170.808

BD 170.808 Each (Exc. Vat)

BD 187.889

BD 187.889 Each (inc. VAT)

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

1NO, DPST

Push Button Actuation

Pull/Twist to Release, Push to Shut Off

Voltage Rating

12 → 30V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65, IP67, IP69, IP69K

Country of Origin

Japan