Banner Twist Release Emergency Stop Push Button, Surface Mount, 1NC

RS Stock No.: 232-5276Brand: BannerManufacturers Part No.: SSA-EB1PLYR-12ED1Q8
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Banner

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

No

Auxiliary Contacts

1

Safety Contacts

2

Country of Origin

United States

Stock information temporarily unavailable.

BD 138.116

BD 138.116 Each (Exc. Vat)

BD 151.928

BD 151.928 Each (inc. VAT)

Banner Twist Release Emergency Stop Push Button, Surface Mount, 1NC

BD 138.116

BD 138.116 Each (Exc. Vat)

BD 151.928

BD 151.928 Each (inc. VAT)

Banner Twist Release Emergency Stop Push Button, Surface Mount, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

No

Auxiliary Contacts

1

Safety Contacts

2

Country of Origin

United States