Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STB Series Series

RS Stock No.: 293-970Brand: BannerManufacturers Part No.: STBVP6-RB2
brand-logo

Technical Document

Specifications

Brand

Banner

Series

STB Series

Number Of Push Buttons

0

Mounting Type

Base Mounting

Housing Material

Steel

Colour

Black, Yellow

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 390.104

BD 390.104 Each (Exc. Vat)

BD 429.114

BD 429.114 Each (inc. VAT)

Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STB Series Series

BD 390.104

BD 390.104 Each (Exc. Vat)

BD 429.114

BD 429.114 Each (inc. VAT)

Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STB Series Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

STB Series

Number Of Push Buttons

0

Mounting Type

Base Mounting

Housing Material

Steel

Colour

Black, Yellow

Country of Origin

Mexico