Technical Document
Specifications
Brand
BannerSwitch Operation
Push-Pull
Switch Type
Push Button
Switch Function
NC, NO
Illuminated
Yes
Output Type
PNP
IP Rating
IP67
Country of Origin
Mexico
BD 99.072
BD 99.072 Each (Exc. Vat)
BD 108.979
BD 108.979 Each (inc. VAT)
Banner Capacitive Switch Push-Pull NC, NO,Illuminated, PNP, IP67
1
BD 99.072
BD 99.072 Each (Exc. Vat)
BD 108.979
BD 108.979 Each (inc. VAT)
Banner Capacitive Switch Push-Pull NC, NO,Illuminated, PNP, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BannerSwitch Operation
Push-Pull
Switch Type
Push Button
Switch Function
NC, NO
Illuminated
Yes
Output Type
PNP
IP Rating
IP67
Country of Origin
Mexico