Technical Document
Specifications
Brand
BannerSeries
STB Series
Number Of Push Buttons
0
Mounting Type
Base Mounting
Housing Material
Steel
Colour
Black, Yellow
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 118.872
BD 118.872 Each (Exc. Vat)
BD 130.759
BD 130.759 Each (inc. VAT)
Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STB Series Series
1
BD 118.872
BD 118.872 Each (Exc. Vat)
BD 130.759
BD 130.759 Each (inc. VAT)
Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STB Series Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
STB Series
Number Of Push Buttons
0
Mounting Type
Base Mounting
Housing Material
Steel
Colour
Black, Yellow
Country of Origin
Mexico