Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 190-4233Brand: BannerManufacturers Part No.: T18-2VPFF200-2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

2 ms

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Standards Met

CE, cULus, ECOLAB

Country of Origin

United States

Stock information temporarily unavailable.

BD 61.500

BD 61.500 Each (Exc. Vat)

BD 67.650

BD 67.650 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

BD 61.500

BD 61.500 Each (Exc. Vat)

BD 67.650

BD 67.650 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

2 ms

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Standards Met

CE, cULus, ECOLAB

Country of Origin

United States