Technical Document
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
500 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP69K
Maximum Current
150 mA
Response Time
3 ms
Minimum Operating Temperature
-40°C
Housing Material
Thermoplastic PET
Maximum Operating Temperature
+70°C
Country of Origin
United States
Product details
Compact Housing Retroreflective & Diffuse Scan
Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.
Available in either NPN or PNP complementary (SPDT) outputs. Incorporated in this is the ability to use the N/C output as an N/O alarm output. The alarm output operates when the sensors excess gain in the light condition becomes marginal (drops to 1-1.5x). The load for both outputs must not exceed 150mA.
The fixed field units compare the reflection of the sensors emitted light beam from an object to two differently aimed detectors in the sensor head. This enables the sensors to detect an object that is only a short distance directly in front of another object or background, this distance can be as low as a few mm
Retro-reflective models have a special lens which polarises the emitted light and filters out unwanted reflections, making these sensors useable in applications otherwise unsuited to retro-reflective sensing.
The ac units are fitted with a solid state SPST relay capable of switching up to 300mA (continuous)
BD 51.832
BD 51.832 Each (Exc. Vat)
BD 57.015
BD 57.015 Each (inc. VAT)
1
BD 51.832
BD 51.832 Each (Exc. Vat)
BD 57.015
BD 57.015 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 51.832 |
5+ | BD 49.236 |
Technical Document
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
500 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP69K
Maximum Current
150 mA
Response Time
3 ms
Minimum Operating Temperature
-40°C
Housing Material
Thermoplastic PET
Maximum Operating Temperature
+70°C
Country of Origin
United States
Product details
Compact Housing Retroreflective & Diffuse Scan
Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.
Available in either NPN or PNP complementary (SPDT) outputs. Incorporated in this is the ability to use the N/C output as an N/O alarm output. The alarm output operates when the sensors excess gain in the light condition becomes marginal (drops to 1-1.5x). The load for both outputs must not exceed 150mA.
The fixed field units compare the reflection of the sensors emitted light beam from an object to two differently aimed detectors in the sensor head. This enables the sensors to detect an object that is only a short distance directly in front of another object or background, this distance can be as low as a few mm
Retro-reflective models have a special lens which polarises the emitted light and filters out unwanted reflections, making these sensors useable in applications otherwise unsuited to retro-reflective sensing.
The ac units are fitted with a solid state SPST relay capable of switching up to 300mA (continuous)