Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 265-9367Brand: BannerManufacturers Part No.: T30SP6FF400Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

150 mA

Response Time

3 ms

Housing Material

PBT, Plastic

Maximum Operating Temperature

+70°C

Series

T30

Minimum Operating Temperature

-40°C

Thread Size

M12

Standards Met

CE

Country of Origin

United States

Product details

Compact Housing Retroreflective & Diffuse Scan

Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.

Available in either NPN or PNP complementary (SPDT) outputs. Incorporated in this is the ability to use the N/C output as an N/O alarm output. The alarm output operates when the sensor’s excess gain in the light condition becomes marginal (drops to 1-1.5x). The load for both outputs must not exceed 150mA.
The fixed field units compare the reflection of the sensor’s emitted light beam from an object to two differently aimed detectors in the sensor head. This enables the sensors to detect an object that is only a short distance directly in front of another object or background, this distance can be as low as a few mm
Retro-reflective models have a special lens which polarises the emitted light and filters out unwanted reflections, making these sensors useable in applications otherwise unsuited to retro-reflective sensing.
The ac units are fitted with a solid state SPST relay capable of switching up to 300mA (continuous)

Stock information temporarily unavailable.

BD 73.018

BD 73.018 Each (Exc. Vat)

BD 80.320

BD 80.320 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

BD 73.018

BD 73.018 Each (Exc. Vat)

BD 80.320

BD 80.320 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

150 mA

Response Time

3 ms

Housing Material

PBT, Plastic

Maximum Operating Temperature

+70°C

Series

T30

Minimum Operating Temperature

-40°C

Thread Size

M12

Standards Met

CE

Country of Origin

United States

Product details

Compact Housing Retroreflective & Diffuse Scan

Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.

Available in either NPN or PNP complementary (SPDT) outputs. Incorporated in this is the ability to use the N/C output as an N/O alarm output. The alarm output operates when the sensor’s excess gain in the light condition becomes marginal (drops to 1-1.5x). The load for both outputs must not exceed 150mA.
The fixed field units compare the reflection of the sensor’s emitted light beam from an object to two differently aimed detectors in the sensor head. This enables the sensors to detect an object that is only a short distance directly in front of another object or background, this distance can be as low as a few mm
Retro-reflective models have a special lens which polarises the emitted light and filters out unwanted reflections, making these sensors useable in applications otherwise unsuited to retro-reflective sensing.
The ac units are fitted with a solid state SPST relay capable of switching up to 300mA (continuous)