Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 6 m Detection Range

RS Stock No.: 265-9317Brand: BannerManufacturers Part No.: T30SP6LPQ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 6 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Polarized Red Light

IP Rating

IP69K

Maximum Current

150 mA

Response Time

3 ms

Series

T30

Housing Material

PBT, Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Thread Size

M30

Standards Met

CE Certified, cULus

Country of Origin

United States

Product details

Compact Housing Retroreflective & Diffuse Scan

Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.

Available in either NPN or PNP complementary (SPDT) outputs. Incorporated in this is the ability to use the N/C output as an N/O alarm output. The alarm output operates when the sensor’s excess gain in the light condition becomes marginal (drops to 1-1.5x). The load for both outputs must not exceed 150mA.
The fixed field units compare the reflection of the sensor’s emitted light beam from an object to two differently aimed detectors in the sensor head. This enables the sensors to detect an object that is only a short distance directly in front of another object or background, this distance can be as low as a few mm
Retro-reflective models have a special lens which polarises the emitted light and filters out unwanted reflections, making these sensors useable in applications otherwise unsuited to retro-reflective sensing.
The ac units are fitted with a solid state SPST relay capable of switching up to 300mA (continuous)

Stock information temporarily unavailable.

BD 64.828

BD 64.828 Each (Exc. Vat)

BD 71.311

BD 71.311 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 6 m Detection Range

BD 64.828

BD 64.828 Each (Exc. Vat)

BD 71.311

BD 71.311 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 6 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Polarized Red Light

IP Rating

IP69K

Maximum Current

150 mA

Response Time

3 ms

Series

T30

Housing Material

PBT, Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Thread Size

M30

Standards Met

CE Certified, cULus

Country of Origin

United States

Product details

Compact Housing Retroreflective & Diffuse Scan

Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.

Available in either NPN or PNP complementary (SPDT) outputs. Incorporated in this is the ability to use the N/C output as an N/O alarm output. The alarm output operates when the sensor’s excess gain in the light condition becomes marginal (drops to 1-1.5x). The load for both outputs must not exceed 150mA.
The fixed field units compare the reflection of the sensor’s emitted light beam from an object to two differently aimed detectors in the sensor head. This enables the sensors to detect an object that is only a short distance directly in front of another object or background, this distance can be as low as a few mm
Retro-reflective models have a special lens which polarises the emitted light and filters out unwanted reflections, making these sensors useable in applications otherwise unsuited to retro-reflective sensing.
The ac units are fitted with a solid state SPST relay capable of switching up to 300mA (continuous)