Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Banner Ultrasonic Barrel Ultrasonic Sensor, M30, 300 → 2000 mm Detection, NPN 0-10 V, 15 → 24 V

RS Stock No.: 294-440Brand: BannerManufacturers Part No.: T30UUNBQ
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

300 → 2000 mm

Body Style

Barrel

Digital Switching Output Type

NPN

Analogue Switching Output Type

0-10 V

Connection Type

M12 Integral QD

Supply Voltage

15 → 24 V

Country of Origin

China

Stock information temporarily unavailable.

BD 309.850

BD 309.850 Each (Exc. Vat)

BD 340.835

BD 340.835 Each (inc. VAT)

Banner Ultrasonic Barrel Ultrasonic Sensor, M30, 300 → 2000 mm Detection, NPN 0-10 V, 15 → 24 V

BD 309.850

BD 309.850 Each (Exc. Vat)

BD 340.835

BD 340.835 Each (inc. VAT)

Banner Ultrasonic Barrel Ultrasonic Sensor, M30, 300 → 2000 mm Detection, NPN 0-10 V, 15 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

300 → 2000 mm

Body Style

Barrel

Digital Switching Output Type

NPN

Analogue Switching Output Type

0-10 V

Connection Type

M12 Integral QD

Supply Voltage

15 → 24 V

Country of Origin

China