Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Photoelectric Sensor, 2 mm → 30 mm Detection Range

RS Stock No.: 191-5202Brand: BannerManufacturers Part No.: VS8APFF30B
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Blue LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

VS8

Country of Origin

Germany

Stock information temporarily unavailable.

BD 101.520

BD 101.520 Each (Exc. Vat)

BD 111.672

BD 111.672 Each (inc. VAT)

Banner Photoelectric Sensor, 2 mm → 30 mm Detection Range

BD 101.520

BD 101.520 Each (Exc. Vat)

BD 111.672

BD 111.672 Each (inc. VAT)

Banner Photoelectric Sensor, 2 mm → 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Blue LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

VS8

Country of Origin

Germany