Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner One Button Safety Two Hand Control Switch, Green, Red, VTBP6 Series

RS Stock No.: 331-992Brand: BannerManufacturers Part No.: VTBP6GRL
brand-logo

Technical Document

Specifications

Brand

Banner

Series

VTBP6

Number Of Push Buttons

One

Housing Material

Polycarbonate

Mounting Type

Threaded

Colour

Green, Red

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 100.980

BD 100.980 Each (Exc. Vat)

BD 111.078

BD 111.078 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Green, Red, VTBP6 Series

BD 100.980

BD 100.980 Each (Exc. Vat)

BD 111.078

BD 111.078 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Green, Red, VTBP6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

VTBP6

Number Of Push Buttons

One

Housing Material

Polycarbonate

Mounting Type

Threaded

Colour

Green, Red

Country of Origin

Mexico